This commercial-grade SRAM IC features 131072 words of storage, accessed via a 32-terminal interface. The device operates within a temperature range of 0 to 70 degrees Celsius, with a maximum supply voltage of 5V. The IC draws a maximum supply current of 0.155A and a standby current of 0.005A. The JEDEC package code is R-PDSO-J32, indicating a 32-pin plastic dual in-line small-outline package.
Micron MT5C1008DJ-17 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.155 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 17 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT5C1008DJ-17 to view detailed technical specifications.
No datasheet is available for this part.