This 72-bit SDRAM module features a memory size of 32GB and operates at a voltage of 1.35V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module has a 4GX72 organization and a maximum frequency of 1.066GHz. It is available in a module package quantity of 100.
Micron MT72KSZS4G72PZ-1G1E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 4GX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT72KSZS4G72PZ-1G1E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.