
This 1GB DDR2 SDRAM operates at a maximum frequency of 667MHz and a supply voltage range of 1.7-1.9V. It is designed for socket mount and packaged in a tray. The device is RoHS compliant and has a maximum operating temperature of 70°C. The memory organization is 128MX64, and it is available in a R-PDMA-N200 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT8HTF12864HDY-667E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8HTF12864HDY-667E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
