The Micron MT8JTF12864AZ-1G6G1 is a 1GB DDR3 SDRAM module with a maximum operating temperature of 70°C and a maximum frequency of 1.6GHz. It has a data bus width of 64 bits and an organization of 128MX64. The module is designed to operate at a supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. It is available in a package quantity of 1000 and is RoHS compliant.
Sign in to ask questions about the Micron MT8JTF12864AZ-1G6G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT8JTF12864AZ-1G6G1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX64 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8JTF12864AZ-1G6G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.