
The 1GB DDR3 SDRAM DIMM module is a 128MX64 organization memory device with a maximum operating frequency of 1.6GHz. It operates within a supply voltage range of 1.425V to 1.575V and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The module is mounted via a socket and is compliant with RoHS regulations. It is not radiation hardened and has a memory size of 1GB.
Micron MT8JTF12864HZ-1G6G1 technical specifications.
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8JTF12864HZ-1G6G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
