
The Micron MT8KTF25664HZ-1G4M1 is a 2GB SDRAM memory module with a 64-bit data bus width and a maximum operating frequency of 1.333GHz. It operates within a supply voltage range of 1.283V to 1.45V and is designed to function between 0°C and 70°C. This module is available in a DIMM package type, specifically designed for socket mounting. The MT8KTF25664HZ-1G4M1 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT8KTF25664HZ-1G4M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT8KTF25664HZ-1G4M1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 2GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8KTF25664HZ-1G4M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
