The Micron MT8KTF25664HZ-1G6K1 is a 2GB SDRAM DIMM module with a 64-bit data bus and a maximum frequency of 1.6GHz. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 1.283V to 1.45V. The module is mounted via a socket and is compliant with RoHS regulations. It has an organization of 256MX64 and is available in a DIMM, DIMM204,24 package type.
Checking distributor stock and pricing after the page loads.
Micron MT8KTF25664HZ-1G6K1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 2GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX64 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
