
Micron MT8KTF51264HZ-1G9E1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX64 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8KTF51264HZ-1G9E1 to view detailed technical specifications.
No datasheet is available for this part.
