The MT8VDDT1664HDG-202 is a 64M x 16 DDR DRAM module with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply current of 1.25A. The module has a maximum access time of 0.8 nanoseconds and a maximum clock frequency of 125MHz. It is designed for commercial use and has a standby current of 24 microamps.
Micron MT8VDDT1664HDG-202 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N200 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 1.25 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM MODULE |
| Standby Current-Max | 0.024 |
| Access Time-Max | 0.8 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT8VDDT1664HDG-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.