Sign in to ask questions about the Micron MT9HTF6472PKZ-667G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9HTF6472PKZ-667G1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HTF6472PKZ-667G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.