Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT9HVF12872PKY-40EA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9HVF12872PKY-40EA1 technical specifications.
| Package/Case | Module |
| Height | 18mm |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9HVF12872PKY-40EA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.