
This 1GB DDR3 SDRAM module features a 72-bit data bus and operates at a maximum frequency of 1.333GHz. The module is designed to function within a supply voltage range of 1.425V to 1.575V and can withstand temperatures between 0°C and 70°C. The module is packaged in a tray and is mounted via a socket. It is not radiation hardened.
Sign in to ask questions about the Micron MT9JSF12872AZ-1G4G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9JSF12872AZ-1G4G1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9JSF12872AZ-1G4G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
