This 4GB DDR3 SDRAM memory module operates at a maximum frequency of 1.333GHz and a supply voltage of 1.35V. It has a memory organization of 512MX72 and is available in a bulk packaging. The operating temperature range is 0 to 70°C. This device is not radiation hardened and is not RoHS compliant.
Micron MT9KDF51272PZ-1G4E1 technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT9KDF51272PZ-1G4E1 to view detailed technical specifications.
No datasheet is available for this part.