This 1.35V to 1.45V commercial temperature DDR DRAM module is packaged in a halogen-free UDIMM-240 format. It features 240 terminals and a commercial temperature grade. The module has a single function and a single port, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Sign in to ask questions about the Micron MT9KSF51272AZ-1G6P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9KSF51272AZ-1G6P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 2.7 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT9KSF51272AZ-1G6P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.