Sign in to ask questions about the Micron MT9LSDT1672Y-133G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9LSDT1672Y-133G1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9LSDT1672Y-133G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.