This 256MB DDR SDRAM DIMM module operates at a maximum frequency of 333MHz and has a supply voltage range of 2.3V to 2.7V. It is designed to function within an operating temperature range of 0°C to 70°C. The module is packaged in a DIMM184 package and is lead-free. It is compliant with RoHS regulations and is available in a tray packaging with 100 pieces per package.
Sign in to ask questions about the Micron MT9VDDT3272AY-335G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT9VDDT3272AY-335G4 technical specifications.
| Package/Case | DIMM |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT9VDDT3272AY-335G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.