This 1.2V to 1.26V DDR DRAM module features 2147483648 words of memory and is packaged in a 288-pin DIMM. The module operates within a temperature range of 0 to 85 degrees Celsius. It has a single port and is designed for use in memory applications.
Sign in to ask questions about the Micron MTA16ATF2G64AZ-3G2E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTA16ATF2G64AZ-3G2E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTA16ATF2G64AZ-3G2E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.