The DDR DRAM module is a 1.2V to 1.26V memory IC with a maximum operating temperature of 85 degrees Celsius. It has 288 terminals and a dual terminal position. The module is packaged in a halogen-free RDIMM-288 package. It is a single function device with a temperature grade of OTHER and a supply voltage range of 1.14V to 1.26V. The module has a maximum number of words of 4294967296 and a number of ports of 1.
Checking distributor stock and pricing after the page loads.
Micron MTA36ASF2G72PZ-2G1A1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |