This 1.2V to 1.26V DDR DRAM module features 288 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The module is designed with a single function and has a JEDEC package code of R-XDMA-N288. It measures 3.9mm in width and 133.35mm in length. The module is a type of DDR DRAM memory IC and has a single port.
Sign in to ask questions about the Micron MTA36ASF2G72PZ-2G3B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTA36ASF2G72PZ-2G3B1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTA36ASF2G72PZ-2G3B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.