The MTA36ASF8G72PZ-3G2B2 is a 1.2V to 1.26V DDR DRAM module with a maximum operating temperature of 95 degrees Celsius. It has 288 terminals and is packaged in a R-XDMA-N288 configuration. The module measures 3.9mm in width and 133.35mm in length. It is designed for use in a dual terminal position and has a single function. The memory IC type is DDR DRAM, and it has 8589934592 words of memory and 8000000000 words of code. The module is compliant with various specifications, but specific details are not provided.
Checking distributor stock and pricing after the page loads.
Micron MTA36ASF8G72PZ-3G2B2 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.