Micron MTA4ATF1G64HZ-3G2E1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N260 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR4 DRAM MODULE |
| Number of Ports | 1 |
| Clock Frequency-Max (fCLK) | 1600 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTA4ATF1G64HZ-3G2E1 to view detailed technical specifications.
No datasheet is available for this part.