The 1.2V 1.14-1.26V 1-Port DDR DRAM Module has a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of R-XZMA-N260 and a terminal position of zig-zag. The module is 2.5mm wide and 69.6mm long. It is a single-function device with a supply voltage of 1.2V, ranging from 1.14V to 1.26V.
Micron MTA4ATF51264HZ-2G3B1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N260 |
| Width | 2.5 |
| Length | 69.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTA4ATF51264HZ-2G3B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.