This 1.2V to 1.26V DDR DRAM module features a 1.5V operating voltage range and is rated for operation between 0°C and 95°C. The module has 260 terminals arranged in a zig-zag pattern and is classified as a JEDEC package code R-XZMA-N260. The module is a single-function device with a memory IC type of DDR DRAM module.
Micron MTA4ATF51264HZ-3G2E1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N260 |
| Width | 2.5 |
| Length | 69.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTA4ATF51264HZ-3G2E1 to view detailed technical specifications.
No datasheet is available for this part.