Micron MTFC16GAPALNA-AAT technical specifications.
| Memory Size | 16 GB |
| Configuration | MLC |
| Sequential Read | 320 MB/s |
| Sequential Write | 60 MB/s |
| Interface Type | eMMC 5.1 |
| Supply Voltage - Min | 2.7 V |
| Supply Voltage - Max | 3.6 V |
| Minimum Operating Temperature | -40C |
| Maximum Operating Temperature | 105C |
| Dimensions | 14 mm x 18 mm x 1.2 mm |
| Ushts | 8542320051 |
| Cnhts | 8542329090 |
Download the complete datasheet for Micron MTFC16GAPALNA-AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.