
The MTFC16GJVEC-2M WT is a WFBGA 169-pin Ball Grid Array packaged flash memory device. It features a typical operating supply voltage of 3.3V and operates over a temperature range of -25°C to 85°C. The device is designed for surface mount applications and has a package material of plastic. It supports serial e-MMC interface and has a sectored architecture with synchronous timing. The memory is available in 128G, 32G, and 16G configurations with 1, 4, or 8 bits per word.
Sign in to ask questions about the Micron MTFC16GJVEC-2M WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTFC16GJVEC-2M WT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WFBGA |
| Lead Shape | Ball |
| Pin Count | 169 |
| PCB | 169 |
| Package Length (mm) | 18 |
| Package Width (mm) | 14 |
| Package Height (mm) | 0.43(Min) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Gbit |
| Interface Type | Serial e-MMC |
| Architecture | Sectored |
| Timing Type | Synchronous |
| Number of Words | 128G/32G/16G |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 1/4/8bit |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MTFC16GJVEC-2M WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.