2GX8 MCP PLASTIC WIRELESS TEMP PBF WFBGA 3.3V
Checking distributor stock and pricing after the page loads.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | e•MMC™ |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |