Sign in to ask questions about the Micron MTFC32GHKDN-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTFC32GHKDN-WT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 169 |
| PCB | 169 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Gbit |
| Number of Words | 4G |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MTFC32GHKDN-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.