This industrial-grade secondary storage controller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 153 terminals positioned on the bottom and is packaged in a 11.5mm x 13mm, 1mm height, green VFBGA-153 package. The controller operates within a supply voltage range of 2.7 to 3.6 volts and supports 8-bit external data bus width. It is designed for use in industrial applications and is suitable for secondary storage controller and flash memory drive applications.
Micron MTFC4GACAJCN-4MIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.