The MTFC4GMDEA-1MWT is a 153-pin microprocessor circuit from Micron, operating within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.65V and 1.95V, respectively. The package type is VFBGA, with a width of 11.5mm and a length of 13mm. The terminal position is located at the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |