This industrial-grade flash card is designed to operate within a temperature range of -40°C to 105°C. It features a 100-pin TBGA-100 package and supports parallel access. The device is powered by a supply voltage between 2.7V and 3.6V. With a memory capacity of 68719476736 words, it is suitable for applications requiring high storage capacity.
Micron MTFC64GAPALNA-AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 14 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.