This 128GB NAND FLASH module operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 3.14V and 3.46V. It features a SATA interface and supports read speeds of up to 500MB/s and write speeds of up to 175MB/s. The module is designed for use in various applications and is part of the C400 series.
Checking distributor stock and pricing after the page loads.
Micron MTFDDAA128MAM-1J1 technical specifications.
| Package/Case | Module |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.14V |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 175MB/s |
| RoHS | Not Compliant |
No datasheet is available for this part.