Checking distributor stock and pricing after the page loads.
Micron MTFDDAA128MAM-1J12 technical specifications.
| Package/Case | Module |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.14V |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 175MB/s |
| RoHS | Not Compliant |
No datasheet is available for this part.