This 256GB NAND flash module operates over a temperature range of 0-70°C and is powered by a supply voltage between 3.14V and 3.46V. It features a SATA interface and supports read speeds of up to 500MB/s and write speeds of up to 260MB/s. The module is not RoHS compliant and does not have ESD protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 256GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.14V |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 260MB/s |
| RoHS | Not Compliant |