The MTFDDAC128MAM-1J12 is a 128GB SATA NAND flash module from Micron. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage. The module is designed for screw mounting and is packaged in a tray. It features read and write speeds of 500MB/s and 175MB/s, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MTFDDAC128MAM-1J12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MTFDDAC128MAM-1J12 technical specifications.
| Package/Case | Module |
| Density | 128GB |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 175MB/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MTFDDAC128MAM-1J12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.