
The MTFDDAC256MAM-1K1 is a 256GB NAND flash memory module from Micron. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 5.5V. The module is mounted via screw and is packaged in a tray. It has a read speed of 500MB/s and a write speed of 260MB/s.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 256GB |
| Max Operating Temperature | 70°C |
| Memory Size | 256GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 260MB/s |
| RoHS | Not CompliantNo |