The MTFDDAC256MAM-1K12 is a 256GB NAND FLASH module from Micron, operating within a temperature range of 0-70°C. It requires a 5V supply voltage and is packaged in bulk. The module has a read speed of 500MB/s and a write speed of 260MB/s.
Micron MTFDDAC256MAM-1K12 technical specifications.
| Package/Case | Module |
| Density | 256GB |
| Max Operating Temperature | 70°C |
| Memory Size | 256GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 260MB/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MTFDDAC256MAM-1K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.