The MTFDDAK256MAM-1K12 is a 256GB NAND flash module from Micron. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The module is mounted using screws and is available in bulk packaging. It has read and write speeds of 500MB/s and 260MB/s, respectively.
Micron MTFDDAK256MAM-1K12 technical specifications.
| Package/Case | Module |
| Density | 256GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256GB |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 260MB/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MTFDDAK256MAM-1K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.