The MTFDDAK256MBF-1AN1ZABYY is a secondary storage controller and flash memory drive from Micron. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. It features 15 terminals, positioned on the upper side of the package, which is classified as a R-XUUC-N15 JEDEC package code. The package measures 69.85mm in width and 100.45mm in length, and is designated as a green, 15-pin package type.
Micron MTFDDAK256MBF-1AN1ZABYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N15 |
| Width | 69.85 |
| Length | 100.45 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAK256MBF-1AN1ZABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.