Micron MTFDHAL800MCE-1AN1ZABYY technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.564 |
| Supply Voltage-Min (Vsup) | 3.036 |
| Number of Words Code | 800000000000 |
| Memory IC Type | FLASH MODULE |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFDHAL800MCE-1AN1ZABYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.