8F FLASH UFDFPN 4X3X0.55 8L 0.8MM PITCH
Micron N25Q008A11EF440E technical specifications.
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q008A11EF440E to view detailed technical specifications.
No datasheet is available for this part.