
This 1Gb non-volatile FLASH memory operates at a voltage of 1.7V and a frequency of 108MHz. It is packaged in a surface mount LBGA package and is compliant with RoHS regulations. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron N25Q00AA11G1240E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron N25Q00AA11G1240E technical specifications.
| Package/Case | LBGA |
| Density | 1Gb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q00AA11G1240E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
