Micron N25Q00AA13G1240F TR technical specifications.
| Package/Case | LBGA |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q00AA13G1240F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.