Flash, 1MX32, PDSO8, 4 X 3 MM, ROHS COMPLIANT, PLASTIC, UFDFN-8
Micron N25Q032A11EF440F technical specifications.
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.