
32Mb NOR Flash memory with SPI serial interface, offering 7ns access time and 108MHz frequency. This surface mount component features a 22-bit address bus and 8-bit word size, operating at 1.8V with a voltage range of 1.7V to 2V. Encased in a 6x5mm DFN package, it provides 256B page size and a supply current of 20mA, with an operating temperature range of -40°C to 85°C.
Micron N25Q032A11EF640E technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | DFN |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A11EF640E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
