
32Mb NOR Flash memory with a 1.7V to 2V operating voltage range. Features a 108MHz frequency and 7ns access time, utilizing a synchronous SPI serial interface. Packaged in a RoHS compliant SOIC package with dimensions of 5.49mm length and 5.49mm width, this component offers 256B page size and an 8-bit word size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron N25Q032A11ESE40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A11ESE40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
