
32Mb NOR Flash memory with a 1.8V operating voltage, featuring a 7ns maximum access time and 108MHz frequency. This serial interface component utilizes a 22-bit address bus and an 8-bit word size, with a page size of 256B. Packaged in a RoHS compliant SOIC (PDSO8, 0.208 inch) with dimensions of 5.49mm length and 1.91mm height, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron N25Q032A11ESE40G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A11ESE40G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
