The Micron N25Q032A11ESF40F is a 32Mb NOR flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 2V and a minimum supply voltage of 1.7V. The device has a maximum supply current of 20mA and is RoHS compliant. It supports SPI and serial interfaces with a frequency of up to 108MHz and a page size of 256B.
Micron N25Q032A11ESF40F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Density | 32Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A11ESF40F to view detailed technical specifications.
No datasheet is available for this part.