The Micron N25Q032A11ESF40F TR is a 32Mb FLASH NOR non-volatile memory IC that operates at frequencies up to 108MHz. It is available in a SOIC package and is designed for surface mount applications. The IC is rated for operation over the -40°C to 85°C temperature range. It supports SPI and serial interfaces, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |