Micron N25Q032A13EF640F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Density | 32Mb |
| Frequency | 108MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13EF640F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
