
32Mb NOR Flash memory with 22-bit address bus and 8-bit word size. Features a 108MHz operating frequency and 7ns maximum access time. Operates via a serial SPI interface with a voltage range of 2.7V to 3.6V. Packaged in a RoHS compliant SOIC (PDSO8) with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron N25Q032A13ESC40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron N25Q032A13ESC40F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13ESC40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
